Part Details for FKFD 8-1 by TURCK Inc
Overview of FKFD 8-1 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F6456FKFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F6457FKFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Price & Stock for FKFD 8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R0047
|
Newark | Reu |Turck FKFD 8-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 | Buy Now |
|
Neutron USA | Cordset, Str M12 Female 8pos to wire leads, Panel Mt, 8x24AWG 1m, PVC, 2A 60VAC/75VDC, U99-17441 | 50 |
|
$106.0400 | Buy Now |