Part Details for FKHL-25D1 by Fabco-Air
Overview of FKHL-25D1 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G80820125D1EU | Amphenol Communications Solutions | PCB Socket 2.54mm Pitch STR DIP,2x6Pin,Matte Tin,NY6T,W=5.0mm,8.5mm*4.7mm,No CAP,TUBE |
Price & Stock for FKHL-25D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72307908
|
RS | Gripper, parallel, wide, 25mm bore, dbl act | Fabco-Air FKHL-25D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$411.5600 | RFQ |