Part Details for FKN-50JR-52-33R by YAGEO Corporation
Overview of FKN-50JR-52-33R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3650JRZ-RL | Analog Devices | Dual 12V Mosfet Driver w/outpu | |
ADP3650JRZ | Analog Devices | Dual 12V Mosfet Driver w/outpu |
Price & Stock for FKN-50JR-52-33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FKN-50JR-52-33RCT-ND
|
DigiKey | RES 33 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2807 In Stock |
|
$0.0388 / $0.3700 | Buy Now |
DISTI #
FKN-50JR-52-33R
|
Avnet Americas | Resistor, 33 Ohm, ? 5%, 500 mW, Axial Leaded, Wirewound, Fusible Flame Proof - Tape and Reel (Alt: FKN-50JR-52-33R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FKN-50JR-52-33R
|
Mouser Electronics | Wirewound Resistors - Through Hole 1/2W 33 Ohm 5% RoHS: Compliant | 9977 |
|
$0.0390 / $0.3900 | Buy Now |
|
Future Electronics | 1/2W 33 Ohms 5% Wirewound resistor, Fusible, Flameproof RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0366 / $0.0398 | Buy Now |
DISTI #
62362027
|
Verical | Res Wirewound 33 Ohm 5% 0.5W(1/2W) ±350ppm/°C AXL RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2210 | Americas - 298 |
|
$0.0373 / $0.0730 | Buy Now |
DISTI #
FKN-50JR-52-33R
|
TTI | Wirewound Resistors - Through Hole 1/2W 33 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.0390 / $0.0490 | Buy Now |
DISTI #
C1S900101398061
|
Chip1Stop | Res Wirewound 33Ohm 5% 0.5W(1/2W) 350ppm/C AXL RoHS: Compliant pbFree: Yes | 298 |
|
$0.0411 / $0.1460 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1/2W 33 Ohms ±5% FUSIBLE SAFETY THT | 0 |
|
$0.0510 / $0.0622 | RFQ |
Part Details for FKN-50JR-52-33R
FKN-50JR-52-33R CAD Models
FKN-50JR-52-33R Part Data Attributes
|
FKN-50JR-52-33R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN-50JR-52-33R
YAGEO Corporation
Fixed Resistor, Wire Wound, 0.5W, 33ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 33 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.06 V |