Part Details for FKN1WSJT-52-10RSZ by YAGEO Corporation
Overview of FKN1WSJT-52-10RSZ by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKN1WSJT-52-10RSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKN1WSJT-52-10RSZ
|
Avnet Americas | Wirewound Resistor 10Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FKN1WSJT-52-10RSZ) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FKN1WSJT-52-10RSZ
|
Avnet Americas | Wirewound Resistor 10Ohm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: FKN1WSJT-52-10RSZ) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |