Part Details for FKN2WSJT-73-1R by YAGEO Corporation
Overview of FKN2WSJT-73-1R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FKN2WSJT-73-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKN2WSJT-73-1R-ND
|
DigiKey | RES 1 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0564 | Buy Now |
DISTI #
FKN2WSJT-73-1R
|
Avnet Americas | Wirewound Resistor 1Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: FKN2WSJT-73-1R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0457 / $0.0477 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0394 | Buy Now |
DISTI #
FKN2WSJT-73-1R
|
Avnet Americas | Wirewound Resistor 1Ohm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: FKN2WSJT-73-1R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0457 / $0.0477 | Buy Now |
DISTI #
FKN2WSJT-73-1R
|
Avnet Abacus | Wirewound Resistor 1Ohm 2W 5% Axial Ammo Pack (Alt: FKN2WSJT-73-1R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 2W-S 1 Ohms ±5% FUSIBLE SAFETY THT | 0 |
|
$0.0377 / $0.0460 | RFQ |
Part Details for FKN2WSJT-73-1R
FKN2WSJT-73-1R CAD Models
FKN2WSJT-73-1R Part Data Attributes:
|
FKN2WSJT-73-1R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FKN2WSJT-73-1R
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 1ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 1 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.4142 V |