Part Details for FKP-1-0,15UF10%1000V by Wima
Overview of FKP-1-0,15UF10%1000V by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CS8#TRPBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp | |
LT1363CS8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
Price & Stock for FKP-1-0,15UF10%1000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 216 |
|
RFQ |