Part Details for FKP0F004700B00JO00 by Wima
Overview of FKP0F004700B00JO00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP0F004700B00JO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FKP02-470P/250
|
TME | Capacitor: polypropylene, 470pF, 2.5x7x4.6mm, THT, ±5%, 2.5mm, tape Min Qty: 2200 | 0 |
|
$0.1770 | RFQ |