Part Details for FKP0F011000B00KSSD by Wima
Overview of FKP0F011000B00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for FKP0F011000B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1055-ND
|
DigiKey | CAP FILM 1000PF 10% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2774 In Stock |
|
$0.2114 / $0.7400 | Buy Now |
DISTI #
505-FKP0F011000B00KS
|
Mouser Electronics | Film Capacitors 1000PF 250V 10% RoHS: Compliant | 0 |
|
$0.1740 / $0.1770 | Order Now |
DISTI #
FKP0F011000B00KSSD
|
TTI | Film Capacitors 1000PF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for FKP0F011000B00KSSD
FKP0F011000B00KSSD CAD Models
FKP0F011000B00KSSD Part Data Attributes
|
FKP0F011000B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP0F011000B00KSSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 1810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 1810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |