FKP1-.047/1250/10P27
Wima

Overview of FKP1-.047/1250/10P27 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1250-132MLB Coilcraft Inc General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT
MLC1250-801 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1250-801ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Price & Stock for FKP1-.047/1250/10P27 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-FKP1047125010P27
Mouser Electronics Film Capacitors .047uF 10% 1.25K Volts RoHS: Compliant 1787
  • 1 $2.3700
  • 10 $1.8200
  • 112 $1.3900
  • 560 $1.1100
  • 1,008 $0.9740
  • 2,576 $0.9390
  • 5,040 $0.9040
$0.9040 / $2.3700 Buy Now

CAD Models for FKP1-.047/1250/10P27 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP1-.047/1250/10P27 by Wima

FKP1-.047/1250/10P27
Wima
-
-
Samacsys Manufacturer
WIMA
Want to compare parts?
  1. FKP1-.047/1250/10P27
    Wima
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP1-.047/1250/10P27 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP1-.047/1250/10P27 by Wima

Select Manufacturer
Which Manufacturer of FKP1-.047/1250/10P27 would you like to use for your alert(s)?
  • Please alert me when FKP1-.047/1250/10P27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP1-.047/1250/10P27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP1-.047/1250/10P27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP1-.047/1250/10P27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP1-.047/1250/10P27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP1-.047/1250/10P27 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: