Part Details for FKP1J024705H00JSSD by Wima
Overview of FKP1J024705H00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1J024705H00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1085-ND
|
DigiKey | CAP FILM 0.047UF 5% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1364 In Stock |
|
$0.6751 / $1.3000 | Buy Now |
DISTI #
505-FKP1J024705H00JS
|
Mouser Electronics | Film Capacitors .047uF 630 Volts 5% RoHS: Compliant | 351 |
|
$0.6750 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Lead time: 17 Weeks | 0 |
|
$1.4700 | Buy Now |
DISTI #
FKP1-47N/630
|
TME | Capacitor: polypropylene, 47nF, 10.5x20.5x26.5mm, THT, ±5%, 22.5mm Min Qty: 594 | 0 |
|
$0.7300 | RFQ |
DISTI #
FKP1J024705H00JSSD
|
Avnet Abacus | FKP 1 0.047 F 5% 630 VDC 10.5x20.5x26.5 RM22.5 bulk - standard (Alt: FKP1J024705H00JSSD) RoHS: Compliant Min Qty: 1782 Package Multiple: 594 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1J024705H00JSSD
FKP1J024705H00JSSD CAD Models
FKP1J024705H00JSSD Part Data Attributes
|
FKP1J024705H00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1J024705H00JSSD
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
Alternate Parts for FKP1J024705H00JSSD
This table gives cross-reference parts and alternative options found for FKP1J024705H00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1J024705H00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1J024705H00JJ00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1J024705H00JSSD vs FKP1J024705H00JJ00 |