Part Details for FKP1O112204B00KSSD by Wima
Overview of FKP1O112204B00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1O112204B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1O112204B00KSSD-ND
|
DigiKey | FKP 1 2200 pF 1000 VDC 5x11x18 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3196 In Stock |
|
$0.3310 / $0.4890 | Buy Now |
DISTI #
1928-FKP1O112204B00KSSD-ND
|
DigiKey | FKP 1 2200 PF 1000 VDC 5X11X18 P Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2357 | Buy Now |
DISTI #
505-FKP112204B00KSSD
|
Mouser Electronics | Film Capacitors FKP 1 2200 pF 1000 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2190 / $0.2520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.4120 | Buy Now |
DISTI #
64891607
|
Verical | Cap Film 0.0022uF 1000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 297 Package Multiple: 1 Date Code: 2201 | Americas - 3196 |
|
$0.3787 / $0.4185 | Buy Now |
DISTI #
FKP1O112204B00KSSD
|
Avnet Abacus | FKP 1 2200 pF 10% 1000 VDC 5x11x18 RM15 bulk - standard (Alt: FKP1O112204B00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D8184
|
Bürklin Elektronik | FKP film capacitor, 2.2 nF, ±10 %, 1 kV (DC), PP, 15 mm, FKP1O112204B00KSSD Min Qty: 1 | 1844 |
|
$0.3218 / $0.8795 | Buy Now |
Part Details for FKP1O112204B00KSSD
FKP1O112204B00KSSD CAD Models
FKP1O112204B00KSSD Part Data Attributes
|
FKP1O112204B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1O112204B00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1O112204B00KSSD
This table gives cross-reference parts and alternative options found for FKP1O112204B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1O112204B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1O112204B00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1O112204B00KSSD vs FKP1O112204B00KJ00 |
FKP1O112204B00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1O112204B00KSSD vs FKP1O112204B00KI00 |