-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1O121004F00JSSD-ND
|
DigiKey | FKP 1 0.01 UF 1000 VDC 8X15X18 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
803 In Stock |
|
$0.5475 / $0.6940 | Buy Now |
DISTI #
1928-FKP1O121004F00JSSD-ND
|
DigiKey | FKP 1 0.01 F 1000 VDC 8X15X18 PC Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3709 | Buy Now |
DISTI #
505-FKP1.01/1000/5
|
Mouser Electronics | Film Capacitors 1000V .01uF 5% RoHS: Compliant | 1750 |
|
$0.3700 / $1.0000 | Buy Now |
|
Future Electronics | FKP1 Series 1000 V 0.01 uF ±5 % Radial Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7050 / $0.8650 | Buy Now |
DISTI #
FKP1O121004F00JSSD
|
TTI | Film Capacitors 1000V .01uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4020 / $0.4210 | Buy Now |
DISTI #
FKP1O121004F00JSSD
|
Avnet Abacus | FKP 1 0.01 F 5% 1000 VDC 8x15x18 RM15 bulk - standard (Alt: FKP1O121004F00JSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1O121004F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1O121004F00JSSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for FKP1O121004F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1O121004F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1O121004F00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1O121004F00JSSD vs FKP1O121004F00JB00 |
FKP1O121004F00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1O121004F00JSSD vs FKP1O121004F00JJ00 |
FKP1O121004F00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1O121004F00JSSD vs FKP1O121004F00JF00 |
FKP1O121004F00JI00 | Film Capacitor, | Wima | FKP1O121004F00JSSD vs FKP1O121004F00JI00 |