Part Details for FKP1O131507D00KSSD by Wima
Overview of FKP1O131507D00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1O131507D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1113-ND
|
DigiKey | CAP FILM 0.15UF 10% 1KVDC RAD Min Qty: 756 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7371 | Buy Now |
DISTI #
505-FKP1O131507DKSSD
|
Mouser Electronics | Film Capacitors 0.15uF 1K Volts 10% RoHS: Compliant | 559 |
|
$1.6400 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 Lead time: 17 Weeks | 0 |
|
$3.4000 | Buy Now |
DISTI #
FKP1O131507D00KSSD
|
Avnet Abacus | FKP 1 0.15 F 10% 1000 VDC 15x26x41.5 RM37.5 bulk - standard (Alt: FKP1O131507D00KSSD) RoHS: Compliant Min Qty: 756 Package Multiple: 252 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1O131507D00KSSD
FKP1O131507D00KSSD CAD Models
FKP1O131507D00KSSD Part Data Attributes
|
FKP1O131507D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1O131507D00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |