Part Details for FKP1O132207F00JSSD by Wima
Overview of FKP1O132207F00JSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1O132207F00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1O132207F00JSSD-ND
|
DigiKey | FKP 1 0.22 UF 1000 VDC 19X32X41. Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$3.7370 / $4.4100 | Buy Now |
DISTI #
1928-FKP1O132207F00JSSD-ND
|
DigiKey | FKP 1 0.22 F 1000 VDC 19X32X41.5 Min Qty: 420 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7257 | Buy Now |
DISTI #
505-FKP1O132207F00JS
|
Mouser Electronics | Film Capacitors 0.22 uF 1000 VDC 5% RoHS: Compliant | 244 |
|
$2.3100 / $4.5500 | Buy Now |
|
Future Electronics | FKP1 series 1000 v 0.22 uf 5% 41.5x32x19mm LS=37.5mm Polypropylene Film Foil RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Container: Bag | 0Bag |
|
$3.3100 / $3.5100 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ |
Part Details for FKP1O132207F00JSSD
FKP1O132207F00JSSD CAD Models
FKP1O132207F00JSSD Part Data Attributes:
|
FKP1O132207F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1O132207F00JSSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |