Part Details for FKP1R011004B00KSSD by Wima
Overview of FKP1R011004B00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1R011004B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1R011004B00KSSD-ND
|
DigiKey | FKP 1 1000 PF 1250 VDC 5X11X18 P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4324 In Stock |
|
$0.2196 / $0.7800 | Buy Now |
DISTI #
505-FKP11000/1250/10
|
Mouser Electronics | Film Capacitors 1250V .001uF 10% PCM15 RoHS: Compliant | 2364 |
|
$0.2140 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.4040 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
FKP1-1N/1250
|
TME | Capacitor: polypropylene, 1nF, 5x11x18mm, THT, ±10%, 15mm, 1250VDC Min Qty: 2400 | 0 |
|
$0.2120 | RFQ |
DISTI #
FKP1R011004B00KSSD
|
Avnet Abacus | FKP 1 1000 pF 10% 1250 VDC 5x11x18 RM15 bulk - standard (Alt: FKP1R011004B00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1R011004B00KSSD
FKP1R011004B00KSSD CAD Models
FKP1R011004B00KSSD Part Data Attributes
|
FKP1R011004B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1R011004B00KSSD
Wima
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1R011004B00KSSD
This table gives cross-reference parts and alternative options found for FKP1R011004B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1R011004B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1R011004B00KJ00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011004B00KSSD vs FKP1R011004B00KJ00 |
FKP1R011004B00KD00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011004B00KSSD vs FKP1R011004B00KD00 |
FKP1R011004B00KF00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011004B00KSSD vs FKP1R011004B00KF00 |
FKP1R011004B00KI00 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R011004B00KSSD vs FKP1R011004B00KI00 |