-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1R021005D00JSSD-ND
|
DigiKey | FKP 1 0.01 F 1250 VDC 7X16.5X26. Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3307 In Stock |
|
$0.4352 / $1.2700 | Buy Now |
DISTI #
505-FKP1.01/1250/5
|
Mouser Electronics | Film Capacitors 1250V .01uF 5% RoHS: Compliant | 172 |
|
$0.4350 / $1.2700 | Buy Now |
|
Future Electronics | FKP1 Series 1250 v 0.01 uf 5% Ls=22.5 mm 26.5x16.5x7mm RDL Polypropylene Film RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.1400 / $1.1700 | Buy Now |
DISTI #
FKP1R021005D00JSSD
|
TTI | Film Capacitors 1250V .01uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 760 Package Multiple: 760 Container: Bulk | Americas - 0 |
|
$0.4310 / $0.4710 | Buy Now |
DISTI #
FKP1R021005D00JSSD
|
Avnet Abacus | FKP 1 0.01 F 5% 1250 VDC 7x16.5x26.5 RM 22.5 bulk pin 6-2 standard (Alt: FKP1R021005D00JSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
FKP1R021005D00JSSD
|
Maritex | 757 |
|
$0.2480 / $0.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1R021005D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1R021005D00JSSD
Wima
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for FKP1R021005D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1R021005D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1R021005D00JJ00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R021005D00JSSD vs FKP1R021005D00JJ00 |
FKP1R021005D00JH00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R021005D00JSSD vs FKP1R021005D00JH00 |
FKP1R021005D00JB00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R021005D00JSSD vs FKP1R021005D00JB00 |