Part Details for FKP1R024706D00JYSD by Wima
Overview of FKP1R024706D00JYSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1R024706D00JYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FKP10.047/1250/5
|
Mouser Electronics | Film Capacitors 1250V .047uF 5% RoHS: Compliant | 386 |
|
$0.9920 / $2.5900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
ComSIT USA | POLYPROPYLENE (PP) CAPACITOR FOR PULSE APPLICATIONS WITH METAL FOIL ELECTRODES Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount RoHS: Compliant | Europe - 1550 |
|
RFQ |
Part Details for FKP1R024706D00JYSD
FKP1R024706D00JYSD CAD Models
FKP1R024706D00JYSD Part Data Attributes
|
FKP1R024706D00JYSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1R024706D00JYSD
Wima
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | RATED AC VOLTAGE (V): 600 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |