Part Details for FKP1T004704B00KJ00 by Wima
Overview of FKP1T004704B00KJ00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1T004704B00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1T004704B00KJ00TR-ND
|
DigiKey | FKP 1 470 PF 1600 VDC 5X11X18 PC Min Qty: 4800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2275 | Buy Now |
DISTI #
505-FKP1T004704B00KJ
|
Mouser Electronics | Film Capacitors 470 pF 1600 VDC 10% RoHS: Compliant | 0 |
|
$0.5410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6760 | Buy Now |
DISTI #
FKP1T004704B00KJ00
|
TTI | Film Capacitors 470 pF 1600 VDC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.2270 / $0.5440 | Buy Now |
Part Details for FKP1T004704B00KJ00
FKP1T004704B00KJ00 CAD Models
FKP1T004704B00KJ00 Part Data Attributes
|
FKP1T004704B00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T004704B00KJ00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |