-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1135-ND
|
DigiKey | CAP FILM 470PF 20% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
775 In Stock |
|
$0.1758 / $0.6300 | Buy Now |
DISTI #
505-FKP1470/1600/20
|
Mouser Electronics | Film Capacitors 470pF 1600V 20% PCM15 RoHS: Compliant | 0 |
|
$0.1720 / $0.1980 | Order Now |
|
Future Electronics | 470 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.3700 / $0.3850 | Buy Now |
DISTI #
FKP1-470/1K6/20
|
TME | Capacitor: polypropylene, 470pF, 5x11x18mm, THT, ±20%, 15mm, 650VAC Min Qty: 2400 | 0 |
|
$0.1690 | RFQ |
DISTI #
FKP1T004704B00MSSD
|
Avnet Abacus | FKP 1 470 pF 20% 1600 VDC 5x11x18 RM15 bulk - standard (Alt: FKP1T004704B00MSSD) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1T004704B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T004704B00MSSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for FKP1T004704B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T004704B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T004704B00MJ00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T004704B00MSSD vs FKP1T004704B00MJ00 |
FKP1T004704B00MB00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T004704B00MSSD vs FKP1T004704B00MB00 |
FKP1T004704B00MH00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T004704B00MSSD vs FKP1T004704B00MH00 |
FKP1T004704B00MF00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T004704B00MSSD vs FKP1T004704B00MF00 |
FKP1T004704B00MD00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T004704B00MSSD vs FKP1T004704B00MD00 |