Part Details for FKP1T012204F00KSSD by Wima
Overview of FKP1T012204F00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T012204F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6628
|
Newark | Film Capacitor, Fkp1 Series, 2200 Pf, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Wima FKP1T012204F00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1540 |
|
$0.4050 / $0.9670 | Buy Now |
DISTI #
1928-FKP1T012204F00KSSD-ND
|
DigiKey | FKP 1 2200 PF 1600 VDC 8X15X18 P Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3167 | Buy Now |
DISTI #
505-FKP1T012204FKSSD
|
Mouser Electronics | Film Capacitors 2200pF Volt 10% 1600 Volts RoHS: Compliant | 3098 |
|
$0.2860 / $0.9300 | Buy Now |
|
Future Electronics | FKP1 Series 1600 v 2200 pf 10% LS=15mm 18x15x8mm Radial Polypropylene film RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.6750 / $0.7000 | Buy Now |
DISTI #
FKP1T012204F00KSSD
|
TTI | Film Capacitors 2200pF Volt 10% 1600 Volts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3200 In Stock |
|
$0.3060 / $0.3920 | Buy Now |
DISTI #
FKP1T012204F00KSSD
|
Avnet Abacus | FKP 1 2200 pF 10% 1600 VDC 8x15x18 RM15 bulk - standard (Alt: FKP1T012204F00KSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T012204F00KSSD
FKP1T012204F00KSSD CAD Models
FKP1T012204F00KSSD Part Data Attributes
|
FKP1T012204F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T012204F00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for FKP1T012204F00KSSD
This table gives cross-reference parts and alternative options found for FKP1T012204F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T012204F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T012204F00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T012204F00KSSD vs FKP1T012204F00KJ00 |