FKP1T012205A00KSSD
Wima
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP1T012205A00KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for FKP1T012205A00KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-FKP1T012205A00KSSD-ND
DigiKey FKP 1 2200 PF 1600 VDC 5X14X26.5 Min Qty: 3600 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $0.3596
$0.3596 Buy Now
DISTI # 505-FKP12200/1600/10
Mouser Electronics Film Capacitors 1600V 2200pF 10% PCM 22.5 RoHS: Compliant 264
  • 1 $0.9800
  • 10 $0.7320
  • 100 $0.4810
  • 500 $0.4180
  • 1,200 $0.3900
$0.3900 / $0.9800 Buy Now
Future Electronics FKP1 Series 1600 V 2200 pF ±10% LS=22.5 mm Radial Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag 504
Bag
  • 1 $0.4850
  • 75 $0.4700
  • 250 $0.4500
  • 750 $0.4350
  • 2,500 $0.4000
$0.4000 / $0.4850 Buy Now
DISTI # FKP1T012205A00KSSD
TTI Film Capacitors 1600V 2200pF 10% PCM 22.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 7000
In Stock
  • 100 $0.4700
  • 500 $0.4140
  • 1,200 $0.3860
  • 3,600 $0.3660
$0.3660 / $0.4700 Buy Now
DISTI # FKP1T012205A00KSSD
Avnet Abacus FKP 1 2200 pF 10% 1600 VDC 5x14x26.5 RM22.5 bulk - standard (Alt: FKP1T012205A00KSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S810500751667
Chip1Stop Capacitor Film 3600
  • 1,200 $0.3390
  • 3,600 $0.3040
$0.3040 / $0.3390 Buy Now

CAD Models for FKP1T012205A00KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FKP1T012205A00KSSD by Wima

FKP1T012205A00KSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. FKP1T012205A00KSSD
    Wima
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP1T012205A00KSSD

This table gives cross-reference parts and alternative options found for FKP1T012205A00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T012205A00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP1T012205A00KH00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED Wima FKP1T012205A00KSSD vs FKP1T012205A00KH00
FKP1T012205A00KD00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED Wima FKP1T012205A00KSSD vs FKP1T012205A00KD00

Related Parts for FKP1T012205A00KSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP1T012205A00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP1T012205A00KSSD by Wima

Select Manufacturer
Which Manufacturer of FKP1T012205A00KSSD would you like to use for your alert(s)?
  • Please alert me when FKP1T012205A00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP1T012205A00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP1T012205A00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP1T012205A00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP1T012205A00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP1T012205A00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: