Part Details for FKP1T014705D00JSSD by Wima
Overview of FKP1T014705D00JSSD by Wima
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T014705D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1T014705D00JSSD-ND
|
DigiKey | FKP 1 4700 pF 1600 VDC 7x16.5x26 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1220 In Stock |
|
$0.6590 / $0.7790 | Buy Now |
DISTI #
1928-FKP1T014705D00JSSD-ND
|
DigiKey | FKP 1 4700 PF 1600 VDC 7X16.5X26 Min Qty: 2280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4484 | Buy Now |
DISTI #
505-FKP14700/1600/5
|
Mouser Electronics | Film Capacitors 4700pF 1600V 5% PCM22.5 RoHS: Compliant | 1074 |
|
$0.4080 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 | 0 |
|
$1.1000 | Buy Now |
DISTI #
60676880
|
Verical | Cap Film 0.0047uF 1600V PP 5% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 158 Package Multiple: 1 Date Code: 2201 | Americas - 1320 |
|
$0.7440 / $0.8312 | Buy Now |
DISTI #
77777378
|
Verical | Cap Film 0.0047uF 1600V PP 5% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1024 |
|
$0.5265 / $0.5903 | Buy Now |
|
Bristol Electronics | 1502 |
|
RFQ | ||
DISTI #
FKP1-4.7N/1600
|
TME | Capacitor: polypropylene, 4.7nF, 7x16.5x26.5mm, THT, ±5%, 22.5mm Min Qty: 1 | 1024 |
|
$0.3990 / $0.9460 | Buy Now |
DISTI #
FKP1T014705D00JSSD
|
Avnet Abacus | FKP 1 4700 pF 5% 1600 VDC 7x16.5x26.5 RM 22.5 bulk pin 6-2 standard (Alt: FKP1T014705D00JSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T014705D00JSSD
FKP1T014705D00JSSD CAD Models
FKP1T014705D00JSSD Part Data Attributes:
|
FKP1T014705D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T014705D00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for FKP1T014705D00JSSD
This table gives cross-reference parts and alternative options found for FKP1T014705D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T014705D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T014705D00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T014705D00JSSD vs FKP1T014705D00JJ00 |
FKP1T014705D00JH00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T014705D00JSSD vs FKP1T014705D00JH00 |
FKP1T014705D00JB00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T014705D00JSSD vs FKP1T014705D00JB00 |