Part Details for FKP1T021506B00JSC9 by Wima
Overview of FKP1T021506B00JSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T021506B00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1T021506B00JSC9-ND
|
DigiKey | FKP 1 0.015 F 1600 VDC 11X21X31. Min Qty: 1377 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8935 | Buy Now |
DISTI #
505-FKP021506B00JSC9
|
Mouser Electronics | Film Capacitors FKP 1 0.015 uF 1600 VDC 11x21x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.8290 / $0.8930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$1.8800 | Buy Now |
DISTI #
FKP1T021506B00JSC9
|
Avnet Abacus | FKP 1 0.015 F 1600 VDC 11x21x31.5 PCM 27.5 Standard 5% Bulk - Standard Leads 3.5+-0.5 (Alt: FKP1T021506B00JSC9) RoHS: Compliant Min Qty: 1377 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |