There are no models available for this part yet.
Overview of FKP1T021506B00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1T021506B00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-1153-ND
|
DigiKey | CAP FILM 0.015UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3843 In Stock |
|
$0.7984 / $2.1300 | Buy Now | |
DISTI #
505-FKP1T021506B00JS
|
Mouser Electronics | Film Capacitors .015uF 1600 Volts 5% RoHS: Compliant | 725 |
|
$0.8130 / $2.1300 | Buy Now | |
Future Electronics | FKP1 Series 1600 V 0.015 uF ±5 % Radial Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.8200 / $2.0700 | Buy Now | ||
DISTI #
61392391
|
Verical | Cap Film 0.015uF 1600V PP 5% (31.5 X 11 X 21mm) Radial 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2201 | Americas - 6930 |
|
$1.2646 / $1.4842 | Buy Now | |
DISTI #
FKP1T021506B00JSSD
|
TTI | Film Capacitors .015uF 1600 Volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$0.8200 / $2.1100 | Buy Now | |
DISTI #
FKP1T021506B00JSSD
|
Avnet Abacus | FKP 1 0.015 F 5% 1600 VDC 11x21x31.5 RM 27.5 bulk pin 6-2 standard (Alt: FKP1T021506B00JSSD) RoHS: Compliant Min Qty: 1377 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FKP1T021506B00JSSD by Wima
Part Data Attributes for FKP1T021506B00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Related Parts for FKP1T021506B00JSSD
-
MKP4F042205I00KSSDFixed Capacitors
-
SRR0603-221KLFixed Inductors
-
MUR4100EGRectifier Diodes
-
FBMH3225HM601NTVData Line Filters
-
SISS98DN-T1-GE3Power Field-Effect Transistors
-
P6SMB11ATransient Suppressors
-
ATSAML21G18B-AUTMicrocontrollers
-
PD69101ILQ-TRSwitching Regulator or Controllers
-
TL084MJOperational Amplifiers