Part Details for FKP1T021506B00KSSD by Wima
Overview of FKP1T021506B00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1T021506B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1155-ND
|
DigiKey | CAP FILM 0.015UF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2551 In Stock |
|
$0.7064 / $1.3600 | Buy Now |
DISTI #
505-FKP1T021506B00KS
|
Mouser Electronics | Film Capacitors 0.015 uF 1600 VDC 0.1 | 1388 |
|
$0.7060 / $1.3600 | Buy Now |
|
Future Electronics | FKP1 Series 1600 V 0.015 uF ±10 % Radial Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.7600 / $2.0000 | Buy Now |
DISTI #
FKP1T021506B00KSSD
|
Avnet Abacus | FKP 1 0.015 F 10% 1600 VDC 11x21x31.5 RM27.5 bulk - standard (Alt: FKP1T021506B00KSSD) RoHS: Compliant Min Qty: 1377 Package Multiple: 459 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T021506B00KSSD
FKP1T021506B00KSSD CAD Models
FKP1T021506B00KSSD Part Data Attributes
|
FKP1T021506B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T021506B00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |