Part Details for FKP1T024707C00KSSD by Wima
Overview of FKP1T024707C00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1T024707C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6634
|
Newark | Film Capacitor, Fkp1 Series, 0.047 F, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Wima FKP1T024707C00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2.6900 / $3.8300 | Buy Now |
DISTI #
1928-FKP1T024707C00KSSD-ND
|
DigiKey | FKP 1 0.047 F 1600 VDC 13X24X41. Min Qty: 882 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4564 | Buy Now |
DISTI #
505-FKP1T024707C00KS
|
Mouser Electronics | Film Capacitors .047uF 10% 1.6K Volts RoHS: Compliant | 504 |
|
$1.3500 / $3.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 Lead time: 17 Weeks | 0 |
|
$2.8600 | Buy Now |
DISTI #
FKP1T024707C00KSSD
|
Avnet Abacus | FKP 1 0.047 F 10% 1600 VDC 13x24x41.5 RM37.5 bulk - standard (Alt: FKP1T024707C00KSSD) RoHS: Compliant Min Qty: 882 Package Multiple: 294 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T024707C00KSSD
FKP1T024707C00KSSD CAD Models
FKP1T024707C00KSSD Part Data Attributes
|
FKP1T024707C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T024707C00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |