Part Details for FKP1U004704C00JSC9 by Wima
Overview of FKP1U004704C00JSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1U004704C00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1U004704C00JSC9-ND
|
DigiKey | FKP 1 470 PF 2000 VDC 6X12.5X18 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2715 | Buy Now |
DISTI #
505-FKP004704C00JSC9
|
Mouser Electronics | Film Capacitors FKP 1 470 pF 2000 VDC 6x12.5x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2510 / $0.2710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.4840 | Buy Now |
DISTI #
FKP1U004704C00JSC9
|
Avnet Abacus | FKP 1 470 pF 5% 2000 VDC 6x12.5x18 RM 15 bulk pin 3.5+-0.5 (Alt: FKP1U004704C00JSC9) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1U004704C00JSC9
FKP1U004704C00JSC9 CAD Models
FKP1U004704C00JSC9 Part Data Attributes
|
FKP1U004704C00JSC9
Wima
Buy Now
|
Compare Parts:
FKP1U004704C00JSC9
Wima
|
Samacsys Manufacturer | WIMA |