-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1U011505B00JSSD-ND
|
DigiKey | FKP 1 1500 PF 2000 VDC 6X15X26.5 Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4299 | Buy Now |
DISTI #
505-FKP11500/2KV/5
|
Mouser Electronics | Film Capacitors 1500pF 2000V 5% PCM22.5 RoHS: Compliant | 964 |
|
$0.4660 / $1.1700 | Buy Now |
|
Future Electronics | FKP Series Ø 26.5 x 6 mm 2000 V 1500 pF ±5 % Polypropylene Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.6850 / $0.7250 | Buy Now |
DISTI #
FKP1U011505B00JSSD
|
TTI | Film Capacitors 1500pF 2000V 5% PCM22.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4700 / $0.4800 | Buy Now |
DISTI #
FKP1U011505B00JSSD
|
Avnet Abacus | FKP 1 1500 pF 5% 2000 VDC 6x15x26.5 RM22.5 bulk - standard (Alt: FKP1U011505B00JSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1U011505B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U011505B00JSSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for FKP1U011505B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1U011505B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
779N1150BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | FKP1U011505B00JSSD vs 779N1150BB00J |
R779N1150BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | FKP1U011505B00JSSD vs R779N1150BB00J |
R76UN1150BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | FKP1U011505B00JSSD vs R76UN1150BB00J |