Part Details for FKP1U021506D00MSC9 by Wima
Overview of FKP1U021506D00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1U021506D00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1U021506D00MSC9-ND
|
DigiKey | FKP 1 0.015 F 2000 VDC 13X24X31. Min Qty: 1134 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8937 | Buy Now |
DISTI #
505-FKP021506D00MSC9
|
Mouser Electronics | Film Capacitors FKP 1 0.015 uF 2000 VDC 13x24x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.8290 / $0.8930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$2.1900 | Buy Now |