Part Details for FKP1X004705A00JSSD by Wima
Overview of FKP1X004705A00JSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1X004705A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1193-ND
|
DigiKey | CAP FILM 470PF 5% 4KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
332 In Stock |
|
$0.3616 / $1.0600 | Buy Now |
DISTI #
505-FKP1470/4KV/5
|
Mouser Electronics | Film Capacitors 470pF 4000V 5% PCM22.5 RoHS: Compliant | 2162 |
|
$0.3160 / $1.0600 | Buy Now |
|
Future Electronics | Film Capacitors 470pF 4000V 5% PCM22.5 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.6600 / $0.6850 | Buy Now |
|
Bristol Electronics | 2300 |
|
RFQ | ||
|
Quest Components | 1840 |
|
$0.4186 / $1.1960 | Buy Now | |
DISTI #
FKP1X004705A00JSSD
|
TTI | Film Capacitors 470pF 4000V 5% PCM22.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2990 / $0.5880 | Buy Now |
Part Details for FKP1X004705A00JSSD
FKP1X004705A00JSSD CAD Models
FKP1X004705A00JSSD Part Data Attributes
|
FKP1X004705A00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1X004705A00JSSD
Wima
Film Capacitor, Polypropylene, 4000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1X004705A00JSSD
This table gives cross-reference parts and alternative options found for FKP1X004705A00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1X004705A00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1X004705A00JB00 | Film Capacitor, Polypropylene, 4000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1X004705A00JSSD vs FKP1X004705A00JB00 |
FKP1X004705A00JJ00 | Film Capacitor, Polypropylene, 4000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1X004705A00JSSD vs FKP1X004705A00JJ00 |
FKP1X004705A00JD00 | Film Capacitor, Polypropylene, 4000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1X004705A00JSSD vs FKP1X004705A00JD00 |