Part Details for FKP1X016806D00MSSD by Wima
Overview of FKP1X016806D00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1X016806D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1X016806D00MSSD-ND
|
DigiKey | FKP 1 6800 PF 4000 VDC 13X24X31. Min Qty: 1134 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8608 | Buy Now |
DISTI #
505-FKP016806D00MSSD
|
Mouser Electronics | Film Capacitors FKP 1 6800 pF 4000 VDC 13x24x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.7680 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$2.2600 | Buy Now |
DISTI #
FKP1X016806D00MSSD
|
Avnet Abacus | FKP 1 6800 pF 20% 4000 VDC 13x24x31.5 RM27.5 bulk - standard (Alt: FKP1X016806D00MSSD) RoHS: Compliant Min Qty: 1134 Package Multiple: 378 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1X016806D00MSSD
FKP1X016806D00MSSD CAD Models
FKP1X016806D00MSSD Part Data Attributes
|
FKP1X016806D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1X016806D00MSSD
Wima
Film Capacitor, Polypropylene, 4000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for FKP1X016806D00MSSD
This table gives cross-reference parts and alternative options found for FKP1X016806D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1X016806D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1X016806D00MH00 | Film Capacitor, Polypropylene, 4000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1X016806D00MSSD vs FKP1X016806D00MH00 |