Part Details for FKP1Y012205H00KSC9 by Wima
Overview of FKP1Y012205H00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1Y012205H00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1Y012205H00KSC9-ND
|
DigiKey | FKP 1 2200 PF 6000 VDC 10.5X20.5 Min Qty: 1782 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6306 | Buy Now |
DISTI #
505-FKP012205H00KSC9
|
Mouser Electronics | Film Capacitors FKP 1 2200 pF 6000 VDC 10.5x20.5x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.5350 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Lead time: 17 Weeks | 0 |
|
$1.4400 | Buy Now |
DISTI #
FKP1Y012205H00KSC9
|
Avnet Abacus | FKP 1 2200 pF 6000 VDC 10.5x20.5x26.5 PCM 22.5 (Alt: FKP1Y012205H00KSC9) RoHS: Compliant Min Qty: 1782 Package Multiple: 594 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |