Part Details for FKP1Y013305H00JSSD by Wima
Overview of FKP1Y013305H00JSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1Y013305H00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1Y013305H00JSSD-ND
|
DigiKey | FKP 1 3300 PF 6000 VDC 10.5X20.5 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1731 In Stock |
|
$0.6649 / $1.8700 | Buy Now |
DISTI #
505-FKP13300/6000/5
|
Mouser Electronics | Film Capacitors 3300pF 6kV 5% PCM22.5 RoHS: Compliant | 1583 |
|
$0.7160 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 | 0 |
|
$1.4500 | Buy Now |
DISTI #
FKP1Y013305H00JSSD
|
TTI | Film Capacitors 3300pF 6kV 5% PCM22.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 594 Package Multiple: 594 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.7600 | Buy Now |
DISTI #
FKP1-3.3N/6000
|
TME | Capacitor: polypropylene, 3.3nF, 10.5x20.5x26.5mm, THT, ±5% Min Qty: 1188 | 0 |
|
$0.8400 | RFQ |
DISTI #
FKP1Y013305H00JSSD
|
Avnet Abacus | FKP 1 3300 pF 5% 6000 VDC 10.5x20.5x26.5 RM 22.5 bulk pin 6-2 standard (Alt: FKP1Y013305H00JSSD) RoHS: Compliant Min Qty: 1782 Package Multiple: 594 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1Y013305H00JSSD
FKP1Y013305H00JSSD CAD Models
FKP1Y013305H00JSSD Part Data Attributes
|
FKP1Y013305H00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1Y013305H00JSSD
Wima
Film Capacitor, Polypropylene, 6000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 6000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
Alternate Parts for FKP1Y013305H00JSSD
This table gives cross-reference parts and alternative options found for FKP1Y013305H00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1Y013305H00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1Y013305H00JB00 | Film Capacitor, Polypropylene, 6000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1Y013305H00JSSD vs FKP1Y013305H00JB00 |
FKP1Y013305H00JD00 | Film Capacitor, Polypropylene, 6000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1Y013305H00JSSD vs FKP1Y013305H00JD00 |
FKP1Y013305H00JH00 | Film Capacitor, Polypropylene, 6000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1Y013305H00JSSD vs FKP1Y013305H00JH00 |