Part Details for FKP1Y013305H00KB00 by Wima
Overview of FKP1Y013305H00KB00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1Y013305H00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1Y013305H00KB00CT-ND
|
DigiKey | FKP 1 3300 PF 6000 VDC 10.5X20.5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1440 In Stock |
|
$0.6264 / $1.8300 | Buy Now |
DISTI #
505-FKP013305H00KB00
|
Mouser Electronics | Film Capacitors FKP 1 3300 pF 6000 VDC 10.5x20.5x26.5 PCM 22.5 RoHS: Compliant | 460 |
|
$0.6140 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Ammo Pack | 0Ammo Pack |
|
$2.6000 | Buy Now |
DISTI #
FKP1Y013305H00KB00
|
Avnet Abacus | FKP 1 3300 pF 6000 VDC 10.5x20.5x26.5 PCM 22.5 (Alt: FKP1Y013305H00KB00) RoHS: Compliant Min Qty: 1440 Package Multiple: 360 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1Y013305H00KB00
FKP1Y013305H00KB00 CAD Models
FKP1Y013305H00KB00 Part Data Attributes:
|
FKP1Y013305H00KB00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1Y013305H00KB00
Wima
Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 6000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
Alternate Parts for FKP1Y013305H00KB00
This table gives cross-reference parts and alternative options found for FKP1Y013305H00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1Y013305H00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1Y013305H00KJ00 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1Y013305H00KB00 vs FKP1Y013305H00KJ00 |
FKP1Y013305H00KD00 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1Y013305H00KB00 vs FKP1Y013305H00KD00 |
FKP1Y013305H00KH00 | Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1Y013305H00KB00 vs FKP1Y013305H00KH00 |