-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9991
|
Newark | Cap, 0.1Uf, 6Kv, Film, Radial Rohs Compliant: Yes |Wima FKP1Y031007J00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $14.0700 | Buy Now |
DISTI #
1928-FKP1Y031007J00KSSD-ND
|
DigiKey | CAP FILM 0.1UF 10% 6KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
91 In Stock |
|
$8.4581 / $13.5300 | Buy Now |
DISTI #
505-FKP1Y031007J00KS
|
Mouser Electronics | Film Capacitors 0.1uF 10% 6000 VDC 35x50x41.5mm RoHS: Compliant | 0 |
|
$8.9900 / $13.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 | 0 |
|
$23.1800 | Buy Now |
DISTI #
FKP1-100N/6000/10%
|
TME | Capacitor: polypropylene, 100nF, 35x50x41.5mm, THT, ±10%, 37.5mm Min Qty: 1 | 0 |
|
$8.7200 / $15.1200 | RFQ |
DISTI #
FKP1Y031007J00KSSD
|
Avnet Abacus | FKP 1 0.1 F 10% 6000 VDC 35x50x41.5 RM 37.5 bulk pin 6-2 standard (Alt: FKP1Y031007J00KSSD) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP1Y031007J00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1Y031007J00KSSD
Wima
Film Capacitor, Polypropylene, 6000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 6000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 35 mm |