There are no models available for this part yet.
Overview of FKP2C011001D00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2C011001D00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP2C011001D00JSSD-ND
|
DigiKey | FKP 2 1000 PF 63 VDC 4.5X6X7.2 P Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1238 | Buy Now | |
DISTI #
505-FKP2C011001D00JS
|
Mouser Electronics | Film Capacitors 1000 pF 63 VDC 5% RoHS: Compliant | 0 |
|
$0.1170 / $0.1260 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2210 | Buy Now | ||
DISTI #
FKP2C011001D00JSSD
|
Avnet Abacus | FKP 2 1000 pF 5% 63 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2C011001D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FKP2C011001D00JSSD by Wima
Part Data Attributes for FKP2C011001D00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 2818
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for FKP2C011001D00JSSD
This table gives cross-reference parts and alternative options found for FKP2C011001D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C011001D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2C011001D00JF00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C011001D00JSSD vs FKP2C011001D00JF00 |
FKP2C011001D00JN00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C011001D00JSSD vs FKP2C011001D00JN00 |
PFR5102J63J11L16.5TA16 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2C011001D00JSSD vs PFR5102J63J11L16.5TA16 |
F411JH102J063P | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C011001D00JSSD vs F411JH102J063P |
F411JH102J063C | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C011001D00JSSD vs F411JH102J063C |
PFR5102J63J11L16.5LR18 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2C011001D00JSSD vs PFR5102J63J11L16.5LR18 |
PFR5102J63J11L16.5TR18 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2C011001D00JSSD vs PFR5102J63J11L16.5TR18 |
FKP2C011001D00JO00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C011001D00JSSD vs FKP2C011001D00JO00 |
F411JH102J063Q | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C011001D00JSSD vs F411JH102J063Q |
PFR5102J63J11L4BULK | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2C011001D00JSSD vs PFR5102J63J11L4BULK |