Part Details for FKP2C017501G00HSSD by Wima
Overview of FKP2C017501G00HSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2C017501G00HSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2C017501G00HSSD-ND
|
DigiKey | FKP 2 7500 pF 63 VDC 5.5 x 7x 7. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4628 In Stock |
|
$0.1680 / $0.2450 | Buy Now |