Part Details for FKP2C021001G00JO00 by Wima
Overview of FKP2C021001G00JO00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2C021001G00JO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2C021001G00JO00TB-ND
|
DigiKey | FKP 2 0.01 F 63 VDC 5.5X7X7.2 PC Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1754 | Buy Now |
DISTI #
505-FKP2C02101G0JO0
|
Mouser Electronics | Film Capacitors FKP 2 0.01 uF 63 VDC 5.5x7x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1520 / $0.1870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0Roll |
|
$0.8580 | Buy Now |
DISTI #
FKP2-10N/63-ROLL
|
TME | Capacitor: polypropylene, 10nF, 5.5x7x7.2mm, THT, ±5%, 5mm, 63VDC Min Qty: 3000 | 0 |
|
$0.1510 | RFQ |
Part Details for FKP2C021001G00JO00
FKP2C021001G00JO00 CAD Models
FKP2C021001G00JO00 Part Data Attributes:
|
FKP2C021001G00JO00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C021001G00JO00
Wima
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for FKP2C021001G00JO00
This table gives cross-reference parts and alternative options found for FKP2C021001G00JO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C021001G00JO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2C021001G00JF00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C021001G00JO00 vs FKP2C021001G00JF00 |
FKP2C021001G00JC00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C021001G00JO00 vs FKP2C021001G00JC00 |
FKP2C021001G00JN00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C021001G00JO00 vs FKP2C021001G00JN00 |