Part Details for FKP2D001001D00JI00 by Wima
Overview of FKP2D001001D00JI00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2D001001D00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D001001D00JI00TR-ND
|
DigiKey | FKP 2 100 PF 100 VDC 4.5X6X7.2 P Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1504 | Buy Now |
DISTI #
505-FKP2D001001DJI00
|
Mouser Electronics | Film Capacitors 100pF 100 Volts 5% RoHS: Compliant | 5156 |
|
$0.1300 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5890 | Buy Now |
|
Quest Components | 24 |
|
$0.3330 / $0.7400 | Buy Now | |
DISTI #
FKP2D001001D00JI00
|
Avnet Abacus | FKP 2 100 pF 5% 100 VDC 4.5x6x7.2 RM 5 REEL H18.5 360 (Alt: FKP2D001001D00JI00) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2D001001D00JI00
FKP2D001001D00JI00 CAD Models
FKP2D001001D00JI00 Part Data Attributes
|
FKP2D001001D00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D001001D00JI00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2D001001D00JI00
This table gives cross-reference parts and alternative options found for FKP2D001001D00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D001001D00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH101J100L | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2D001001D00JI00 vs F411JH101J100L |
FKP2D001001D00JO00 | Film Capacitor, | Wima | FKP2D001001D00JI00 vs FKP2D001001D00JO00 |
PFR5101J100J11L4BULK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D001001D00JI00 vs PFR5101J100J11L4BULK |
PFR5101J100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | FKP2D001001D00JI00 vs PFR5101J100J11L16.5TA16 |
FKP2D001001D00JSSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D001001D00JI00 vs FKP2D001001D00JSSD |
F411JH101J100P | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2D001001D00JI00 vs F411JH101J100P |
FKP2D001001D00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D001001D00JI00 vs FKP2D001001D00JN00 |
PFR5101J100J11L16.5TR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D001001D00JI00 vs PFR5101J100J11L16.5TR18 |
PFR5101J100J11L16.5LR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, | KEMET Corporation | FKP2D001001D00JI00 vs PFR5101J100J11L16.5LR18 |
FKP2D001001D00JA00 | Film Capacitor, | Wima | FKP2D001001D00JI00 vs FKP2D001001D00JA00 |