-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D002201D00HA00TB-ND
|
DigiKey | FKP 2 220 PF 100 VDC 4.5X6X7.2 P Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1829 | Buy Now |
DISTI #
505-FKP2D002201D00HA
|
Mouser Electronics | Film Capacitors 220 pF 100 VDC 2.5% RoHS: Compliant | 3570 |
|
$0.1580 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D002201D00HA00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D002201D00HA00
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2D002201D00HA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D002201D00HA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5221H100J11L16.5TR18 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | FKP2D002201D00HA00 vs PFR5221H100J11L16.5TR18 |
PFR5221H100J11L16.5LR18 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | FKP2D002201D00HA00 vs PFR5221H100J11L16.5LR18 |
F411JH221R100Q | Film Capacitor, | KEMET Corporation | FKP2D002201D00HA00 vs F411JH221R100Q |
F411JH221R100L | Film Capacitor, | KEMET Corporation | FKP2D002201D00HA00 vs F411JH221R100L |
FKP2D002201D00HN00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D002201D00HA00 vs FKP2D002201D00HN00 |
FKP2D002201D00HF00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D002201D00HA00 vs FKP2D002201D00HF00 |
FKP2D002201D00HO00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.00022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D002201D00HA00 vs FKP2D002201D00HO00 |
PFR5221H100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00022uF, 2818, | KEMET Corporation | FKP2D002201D00HA00 vs PFR5221H100J11L16.5TA16 |