-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D011001D00HO00CT-ND
|
DigiKey | FKP 2 1000 PF 100 VDC 4.5X6X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6438 In Stock |
|
$0.1679 / $0.7200 | Buy Now |
DISTI #
505-FKP2D011001D00HO
|
Mouser Electronics | Film Capacitors 1000 pF 100 VDC 0.025 RoHS: Compliant | 6805 |
|
$0.1670 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D011001D00HO00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D011001D00HO00
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2D011001D00HO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D011001D00HO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5102H100J11L16.5TR18 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2D011001D00HO00 vs PFR5102H100J11L16.5TR18 |
FKP2D011001D00HF00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HO00 vs FKP2D011001D00HF00 |
PFR5102H100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2D011001D00HO00 vs PFR5102H100J11L16.5TA16 |
FKP2D011001D00HSSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HO00 vs FKP2D011001D00HSSD |
FKP2D011001D00HI00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HO00 vs FKP2D011001D00HI00 |
FKP2D011001D00HC00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HO00 vs FKP2D011001D00HC00 |
PFR5102H100J11L4BULK | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D011001D00HO00 vs PFR5102H100J11L4BULK |
FKP2D011001D00HA00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HO00 vs FKP2D011001D00HA00 |
F411JH102R100L | Film Capacitor, | KEMET Corporation | FKP2D011001D00HO00 vs F411JH102R100L |