-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2D011001D00HSSD-ND
|
DigiKey | FKP 2 1000 pF 100 VDC 4.5x6x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3796 In Stock |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
1928-FKP2D011001D00HSSD-ND
|
DigiKey | FKP 2 1000 PF 100 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1511 | Buy Now |
DISTI #
505-FKP21000/100/2.5
|
Mouser Electronics | Film Capacitors 100V 1000pF 2.5% RoHS: Compliant | 5113 |
|
$0.1700 / $0.6400 | Buy Now |
|
Future Electronics | FKP2 Series 100 V 1000 pF ±2.5 % Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.2600 / $0.3150 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
FKP2D011001D00HSSD
|
TTI | Film Capacitors 100V 1000pF 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6900 In Stock |
|
$0.1550 / $0.1860 | Buy Now |
DISTI #
FKP2-1N/100
|
TME | Capacitor: polypropylene, 1nF, 4.5x6x7.2mm, THT, ±2.5%, 5mm, 100VDC Min Qty: 10 | 3140 |
|
$0.1410 / $0.2710 | Buy Now |
DISTI #
FKP2D011001D00HSSD
|
Avnet Abacus | General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 1000 pF, � 2.5%, 63 V, 100 V (Alt: FKP2D011001D00HSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D011001D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D011001D00HSSD
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |