-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2D011001D00JSSD-ND
|
DigiKey | FKP 2 1000 pF 100 VDC 4.5x6x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
9730 In Stock |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
1928-FKP2D011001D00JSSD-ND
|
DigiKey | FKP 2 1000 PF 100 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1238 | Buy Now |
DISTI #
505-FKP21000/100/5
|
Mouser Electronics | Film Capacitors 100V 1000pF 5% RoHS: Compliant | 6479 |
|
$0.1340 / $0.5200 | Buy Now |
|
Future Electronics | FKP2 Series 100 V 1000 pF ±5 % Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 133Bag |
|
$0.1130 / $0.1330 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4200 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 3360 |
|
$0.1200 / $0.8000 | Buy Now | |
DISTI #
FKP2D011001D00JSSD
|
TTI | Film Capacitors 100V 1000pF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1400 In Stock |
|
$0.1340 / $0.1570 | Buy Now |
DISTI #
FKP2-1N/100/10
|
TME | Capacitor: polypropylene, 1nF, 4.5x6x7.2mm, THT, ±5%, 5mm, 100VDC Min Qty: 6000 | 0 |
|
$0.1150 | RFQ |
DISTI #
FKP2D011001D00JSSD
|
Avnet Abacus | General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 1000 pF, � 5%, 63 V, 100 V (Alt: FKP2D011001D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D011001D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D011001D00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2D011001D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D011001D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D011001D00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D011001D00JSSD vs FKP2D011001D00JF00 |
FKP2D011001D00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D011001D00JSSD vs FKP2D011001D00JO00 |
FKP2D011001D00JA00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D011001D00JSSD vs FKP2D011001D00JA00 |
FKP2D011001D00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D011001D00JSSD vs FKP2D011001D00JN00 |