Part Details for FKP2D013301G00ESSD by Wima
Overview of FKP2D013301G00ESSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D013301G00ESSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2D013301G00ESSD-ND
|
DigiKey | FKP 2 3300 pF 100 VDC 5.5x7x7.2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$1.8910 / $2.4700 | Buy Now |
DISTI #
505-FKP23300/100/1
|
Mouser Electronics | Film Capacitors 100V 3300pF 1% TOL RoHS: Compliant | 0 |
|
$1.0000 / $1.0700 | Order Now |
DISTI #
69225974
|
Verical | Cap Film 0.0033uF 100V PP 1% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100C Bulk Min Qty: 58 Package Multiple: 1 Date Code: 2201 | Americas - 70 |
|
$2.0158 | Buy Now |
Part Details for FKP2D013301G00ESSD
FKP2D013301G00ESSD CAD Models
FKP2D013301G00ESSD Part Data Attributes
|
FKP2D013301G00ESSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D013301G00ESSD
Wima
Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | WIMA | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for FKP2D013301G00ESSD
This table gives cross-reference parts and alternative options found for FKP2D013301G00ESSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D013301G00ESSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JK332F100R | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | FKP2D013301G00ESSD vs F411JK332F100R |