-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D016801G00HSSD-ND
|
DigiKey | FKP 2 6800 PF 100 VDC 5.5X7X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8000 In Stock |
|
$0.1802 / $0.7600 | Buy Now |
DISTI #
505-FKP26800/100/2.5
|
Mouser Electronics | Film Capacitors 100V 6800pF 2.5% RoHS: Compliant | 320 |
|
$0.1870 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3210 | Buy Now |
DISTI #
FKP2-6.8N/100
|
TME | Capacitor: polypropylene, 6.8nF, 5.5x7x7.2mm, THT, ±2.5%, 5mm Min Qty: 10 | 6060 |
|
$0.1630 / $0.3330 | Buy Now |
DISTI #
FKP2D016801G00HSSD
|
Avnet Abacus | FKP 2 6800 pF 2.5% 100 VDC 5.5x7x7.2 RM5 bulk - standard (Alt: FKP2D016801G00HSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2D016801G00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D016801G00HSSD
Wima
Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |