Part Details for FKP2F003301D00HSSD by Wima
Overview of FKP2F003301D00HSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2F003301D00HSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2F003301D00HSSD-ND
|
DigiKey | FKP 2 330 pF 250 VDC 4.5x6x7.2 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
745 In Stock |
|
$0.2320 / $0.2920 | Buy Now |
DISTI #
1928-FKP2F003301D00HSSD-ND
|
DigiKey | FKP 2 330 PF 250 VDC 4.5X6X7.2 P Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1481 | Buy Now |
DISTI #
505-FKP2F03301D0HSS
|
Mouser Electronics | Film Capacitors FKP 2 330 pF 250 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1400 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2640 | Buy Now |
Part Details for FKP2F003301D00HSSD
FKP2F003301D00HSSD CAD Models
FKP2F003301D00HSSD Part Data Attributes
|
FKP2F003301D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2F003301D00HSSD
Wima
Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2F003301D00HSSD
This table gives cross-reference parts and alternative options found for FKP2F003301D00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2F003301D00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2F003301D00HF00 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F003301D00HSSD vs FKP2F003301D00HF00 |
PFR5331H250J11L16.5LR18 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | FKP2F003301D00HSSD vs PFR5331H250J11L16.5LR18 |
FKP2F003301D00HO00 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F003301D00HSSD vs FKP2F003301D00HO00 |
PFR5331H250J11L16.5TR18 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | FKP2F003301D00HSSD vs PFR5331H250J11L16.5TR18 |
FKP2F003301D00HC00 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F003301D00HSSD vs FKP2F003301D00HC00 |
PFR5331H250J11L4BULK | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2F003301D00HSSD vs PFR5331H250J11L4BULK |
FKP2F003301D00HN00 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F003301D00HSSD vs FKP2F003301D00HN00 |
F411JH331R250L | Film Capacitor, | KEMET Corporation | FKP2F003301D00HSSD vs F411JH331R250L |
FKP2F003301D00HI00 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F003301D00HSSD vs FKP2F003301D00HI00 |
PFR5331H250J11L16.5TA16 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | FKP2F003301D00HSSD vs PFR5331H250J11L16.5TA16 |