Part Details for FKP2F004701D00KSSD by Wima
Overview of FKP2F004701D00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2F004701D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2F004701D00KSSD-ND
|
DigiKey | FKP 2 470 PF 250 VDC 4.5X6X7.2 P Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1119 | Buy Now |
DISTI #
505-FKP2F004701D00KS
|
Mouser Electronics | Film Capacitors 470 pF 250 VDC 10% RoHS: Compliant | 0 |
|
$0.1050 / $0.1130 | Order Now |
|
Future Electronics | FKP2 Series 250 V 470 pF ±10 % Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0990 / $0.1240 | Buy Now |
Part Details for FKP2F004701D00KSSD
FKP2F004701D00KSSD CAD Models
FKP2F004701D00KSSD Part Data Attributes:
|
FKP2F004701D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2F004701D00KSSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2F004701D00KSSD
This table gives cross-reference parts and alternative options found for FKP2F004701D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2F004701D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2F004701D00KN00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F004701D00KSSD vs FKP2F004701D00KN00 |
FKP2F004701D00KF00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F004701D00KSSD vs FKP2F004701D00KF00 |