Part Details for FKP2F013301G00JSSD by Wima
Overview of FKP2F013301G00JSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2F013301G00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2F013301G00JSSD-ND
|
DigiKey | FKP 2 3300 PF 250 VDC 5.5X7X7.2 Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1414 | Buy Now |
DISTI #
505-FKP2F013301G00JS
|
Mouser Electronics | Film Capacitors 3300 pF 250 VDC 5% RoHS: Compliant | 7046 |
|
$0.1120 / $0.3700 | Buy Now |
|
Future Electronics | FKP2 Series 250 v 3300 pf 5% LS=5mm 7.2x7x5.5mm Radial Polypropylene Film Foil RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2450 / $0.2950 | Buy Now |
DISTI #
76083480
|
Verical | Cap Film 0.0033uF 250V PP 5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 486 Package Multiple: 1 Date Code: 0301 | Americas - 3500 |
|
$0.2337 / $0.2583 | Buy Now |
DISTI #
FKP2F013301G00JSSD
|
TTI | Film Capacitors 3300 pF 250 VDC 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.0830 / $0.1380 | Buy Now |
DISTI #
FKP2F013301G00JSSD
|
Avnet Abacus | FKP 2 3300 pF 5% 250 VDC 5.5x7x7.2 RM5 bulk - standard (Alt: FKP2F013301G00JSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2F013301G00JSSD
FKP2F013301G00JSSD CAD Models
FKP2F013301G00JSSD Part Data Attributes
|
FKP2F013301G00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2F013301G00JSSD
Wima
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for FKP2F013301G00JSSD
This table gives cross-reference parts and alternative options found for FKP2F013301G00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2F013301G00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5332J250J12L16.5TA16 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | KEMET Corporation | FKP2F013301G00JSSD vs PFR5332J250J12L16.5TA16 |
FKP2F013301G00JA00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F013301G00JSSD vs FKP2F013301G00JA00 |
FKP2F013301G00JO00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F013301G00JSSD vs FKP2F013301G00JO00 |
PFR5332J250J12L16.5LR18 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, 2822, | KEMET Corporation | FKP2F013301G00JSSD vs PFR5332J250J12L16.5LR18 |
PFR5332J250J12L4BULK | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2F013301G00JSSD vs PFR5332J250J12L4BULK |
KP1830-233-254 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 250 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | FKP2F013301G00JSSD vs KP1830-233-254 |
FKP2F013301G00JN00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F013301G00JSSD vs FKP2F013301G00JN00 |
F411JK332J250Q | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0033uF, Through Hole Mount, 2822, RADIAL LEADED | KEMET Corporation | FKP2F013301G00JSSD vs F411JK332J250Q |
FKP2F013301G00JC00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F013301G00JSSD vs FKP2F013301G00JC00 |
FKP2F013301G00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2F013301G00JSSD vs FKP2F013301G00JF00 |