Part Details for FKP2G011001D00HSSD by Wima
Overview of FKP2G011001D00HSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2G011001D00HSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1272-ND
|
DigiKey | CAP FILM 1000PF 2.5% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11598 In Stock |
|
$0.1666 / $0.6800 | Buy Now |
DISTI #
505-FKP2G011001D00HS
|
Mouser Electronics | Film Capacitors FKP 2 1000 pF 400 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2690 | Buy Now |
Part Details for FKP2G011001D00HSSD
FKP2G011001D00HSSD CAD Models
FKP2G011001D00HSSD Part Data Attributes
|
FKP2G011001D00HSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2G011001D00HSSD
Wima
Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2G011001D00HSSD
This table gives cross-reference parts and alternative options found for FKP2G011001D00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2G011001D00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH102R400L | Film Capacitor, | KEMET Corporation | FKP2G011001D00HSSD vs F411JH102R400L |
FKP2G011001D00HI00 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00HSSD vs FKP2G011001D00HI00 |
FKP2G011001D00HA00 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00HSSD vs FKP2G011001D00HA00 |
PFR5102H400J11L16.5TR18 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2G011001D00HSSD vs PFR5102H400J11L16.5TR18 |
PFR5102H400J11L16.5TA16 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2G011001D00HSSD vs PFR5102H400J11L16.5TA16 |
FKP2G011001D00HN00 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00HSSD vs FKP2G011001D00HN00 |
F411JH102R400Q | Film Capacitor, | KEMET Corporation | FKP2G011001D00HSSD vs F411JH102R400Q |
FKP2G011001D00HO00 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00HSSD vs FKP2G011001D00HO00 |
PFR5102H400J11L4BULK | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2G011001D00HSSD vs PFR5102H400J11L4BULK |
FKP2G011001D00HF00 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00HSSD vs FKP2G011001D00HF00 |