Part Details for FKP2J011001D00HC00 by Wima
Overview of FKP2J011001D00HC00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2J011001D00HC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2J011001D00HC00TB-ND
|
DigiKey | FKP 2 1000 PF 630 VDC 4.5X6X7.2 Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1866 | Buy Now |
DISTI #
505-FKP2J011001DHC00
|
Mouser Electronics | Film Capacitors 1000pF 630 Volt 2.5% RoHS: Compliant | 0 |
|
$0.1610 / $0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5480 | Buy Now |
DISTI #
FKP2J011001D00HC00
|
Avnet Abacus | FKP 2 1000 pF 2.5% 630 VDC 4.5x6x7.2 RM 5 AMMO H18.5 340x340 (Alt: FKP2J011001D00HC00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2J011001D00HC00
FKP2J011001D00HC00 CAD Models
FKP2J011001D00HC00 Part Data Attributes
|
FKP2J011001D00HC00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2J011001D00HC00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2J011001D00HC00
This table gives cross-reference parts and alternative options found for FKP2J011001D00HC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2J011001D00HC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH102R630P | Film Capacitor, | KEMET Corporation | FKP2J011001D00HC00 vs F411JH102R630P |
F411JH102R630Q | Film Capacitor, | KEMET Corporation | FKP2J011001D00HC00 vs F411JH102R630Q |
FKP2J011001D00HI00 | Film Capacitor, | Wima | FKP2J011001D00HC00 vs FKP2J011001D00HI00 |
FKP2J011001D00HA00 | Film Capacitor, | Wima | FKP2J011001D00HC00 vs FKP2J011001D00HA00 |
PFR5102H630J11L4BULK | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2J011001D00HC00 vs PFR5102H630J11L4BULK |
FKP2J011001D00HN00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J011001D00HC00 vs FKP2J011001D00HN00 |
FKP2J011001D00HSSD | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2J011001D00HC00 vs FKP2J011001D00HSSD |
FKP2J011001D00HF00 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2J011001D00HC00 vs FKP2J011001D00HF00 |
PFR5102H630J11L16.5LR18 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2J011001D00HC00 vs PFR5102H630J11L16.5LR18 |
PFR5102H630J11L16.5TA16 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2J011001D00HC00 vs PFR5102H630J11L16.5TA16 |